Precision micropower series voltage reference, outputting a fixed 3.3V with 0.1% tolerance and 75-ppm/°C temperature stability. Features a 20mA maximum output current and a low 100µA operating supply current. Operates from a 2.2V to 6V input voltage range with a 400mV dropout voltage. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C. Includes an enable pin and is RoHS compliant.
Texas Instruments LM4128AMF-3.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128AMF-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.