
Precision micropower series voltage reference, fixed output voltage of 4.096V with 0.1% tolerance and 75-ppm/°C temperature stability. Features a 2.2V to 6V input voltage range, 20mA maximum output current, and low 60µA quiescent current. This surface mount component is housed in a compact SOT-23 package, operating from -40°C to 125°C, and includes an enable pin for enhanced power management.
Texas Instruments LM4128AMF-4.1/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Tolerance | 0.1% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128AMF-4.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
