
1.8V fixed output voltage series voltage reference IC, offering 0.1% initial accuracy. Features a 400mV dropout voltage and supports a maximum input voltage of 6V. Designed for surface mount applications in a SOT-23-5 package, with a maximum output current of 20mA. Operates across a wide temperature range from -40°C to 125°C with a typical quiescent current of 100µA.
Texas Instruments LM4128AMFX-1.8/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 60uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128AMFX-1.8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
