
Automotive-grade 1.8V precision micropower series voltage reference, featuring 0.1% initial tolerance and 75-ppm/°C temperature stability. This surface-mount component operates from a 2.2V to 6V input, delivering a stable 1.8V output with a maximum output current of 20mA. It boasts a low operating supply current of 100µA and a shutdown enable pin for power management. Packaged in a 5-SOT-23, this RoHS compliant device is rated for an operating temperature range of -40°C to 125°C.
Texas Instruments LM4128AQ1MF1.8/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 60uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128AQ1MF1.8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
