
Automotive-grade 2.5V precision micropower series voltage reference, featuring 0.1% initial tolerance and 75-ppm/°C temperature stability. This surface-mount SOT-23 component operates with a wide input voltage range of 2.2V to 6V and provides up to 20mA output current. Includes a shutdown enable pin for power management, with a low operating supply current of 100µA. Designed for operation from -40°C to 125°C, this RoHS compliant device is supplied in tape and reel packaging.
Texas Instruments LM4128AQ1MF2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 60uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128AQ1MF2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
