
Automotive-grade 2.5V series voltage reference, featuring 0.1% initial tolerance and 75-ppm/°C temperature stability. This micropower IC operates from a 2.2V to 6V input, providing a fixed 2.5V output with up to 20mA of current. Designed for surface mounting in a 5-SOT-23 package, it includes a shutdown enable pin and operates across a -40°C to 125°C temperature range. Quiescent current is a low 100µA, making it suitable for power-sensitive automotive applications.
Texas Instruments LM4128AQ1MFX2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 60uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128AQ1MFX2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.