
2.048V fixed output voltage reference IC, featuring 0.5% tolerance and a maximum output current of 20mA. Operates with a minimum input voltage of 2.2V and a maximum of 6V, consuming a quiescent current of 100µA. Packaged in a SOT-23 surface mount case, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments LM4128CQ1MFX2.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 60uA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128CQ1MFX2.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.