
Precision micropower series voltage reference, outputting 3V with 1% tolerance and 75-ppm/°C temperature stability. Features a 60µA quiescent current, 20mA maximum output current, and a wide operating temperature range of -40°C to 125°C. This surface-mount component is housed in a 5-SOT-23 package, requiring a minimum input voltage of 2.2V and supporting up to 6V. Includes an enable pin for power management.
Texas Instruments LM4128DMFX-3.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | LM4128 |
| Supply Current | 60uA |
| Thickness | 1.2mm |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128DMFX-3.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
