
Precision micropower series voltage reference, 1.8V output voltage with 1% tolerance. Features a shutdown enable pin, 100µA quiescent current, and 20mA maximum output current. Operates from a 2.2V to 6V input voltage range, with a temperature range of -40°C to 125°C. Packaged in a 5-SOT-23 surface mount configuration.
Texas Instruments LM4128DQ1MF1.8/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 60uA |
| Thickness | 1.2mm |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128DQ1MF1.8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.