
Precision 2.048V voltage reference IC, featuring a fixed output voltage with 1% tolerance. This surface mount component operates from a 2.2V to 6V input, delivering up to 20mA output current. Housed in a 5-pin SOT-23 package, it offers a typical quiescent current of 100µA and operates across a wide temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, this RoHS compliant component is suitable for demanding applications.
Texas Instruments LM4128DQ1MFX2.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 60uA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128DQ1MFX2.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.