
Precision 3.3V voltage reference IC, featuring a fixed output voltage of 3.3V with 1% tolerance. This surface-mount component operates with a minimum input voltage of 2.2V and a maximum of 6V, delivering up to 20mA of output current. It boasts a low operating supply current of 100µA and is housed in a 5-pin SOT-23 package. Suitable for a wide temperature range from -40°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Texas Instruments LM4128DQ1MFX3.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 60uA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4128DQ1MFX3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
