
Precision 1.8V fixed output voltage reference, a series type linear voltage regulator (LDO) with a 0.2% initial tolerance and 20-ppm/°C temperature drift. Features a maximum output current of 20mA, operating supply current of 100µA, and shutdown enable functionality. Designed for surface mount applications in a compact SOT-23 package (1.02mm height, 2.92mm length, 1.6mm width). Operates within a 2.2V to 6V input voltage range and a -40°C to 125°C temperature range. Lead-free and RoHS compliant.
Texas Instruments LM4132CMF-1.8/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LM4132CMF-1.8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.