Precision 3.3V fixed output series voltage reference, ideal for power management applications. Features a low operating supply current of 60µA and a maximum output current of 20mA. Offers excellent stability with a 0.05% initial tolerance and 20-ppm/°C drift. Encased in a compact SOT-23 surface mount package, this lead-free and RoHS compliant component operates from a 2.2V to 6V input voltage range and across an industrial temperature range of -40°C to 125°C.
Texas Instruments LM4132DMF-3.3/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LM4132DMF-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.