
Texas Instruments LM4140ACM-2.0 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Max Input Voltage | 5.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 375uA |
| Output Current | 8mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Supply Current | 265uA |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4140ACM-2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
