Texas Instruments LM4140BCM-1.0/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 1.024V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 1.024V |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 1.024V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4140BCM-1.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.