
Precision 2.5V series voltage reference, offering 0.1% initial tolerance and 3-ppm/°C temperature stability. This micropower, low-dropout IC features an enable pin and operates with a dropout voltage of 160mV. Designed for surface mount applications, it supports input voltages from 1.8V to 5.6V and delivers up to 8mA output current. Packaged in an 8-SOIC case, it operates within a 0°C to 70°C temperature range.
Texas Instruments LM4140BCM-2.5/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 2.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | LM4140 |
| Supply Current | 265uA |
| Tolerance | 0.1% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4140BCM-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
