
Texas Instruments LM4140CCM-1.0/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.024V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 265uA |
| Output Current | 8mA |
| Output Voltage | 1.024V |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | LM4140 |
| Tolerance | 0.1% |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4140CCM-1.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.