Precision micropower series voltage reference, offering 4.096V output with 0.1% initial tolerance and 3-ppm/°C temperature stability. Features a low dropout voltage of 195mV and a maximum output current of 8mA. Operates from 1.8V to 5.6V input voltage, with a quiescent current of 230µA. Packaged in an 8-SOIC for surface mounting, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments LM4140CCM-4.1/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 195mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 4.096V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | LM4140 |
| Supply Current | 265uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4140CCM-4.1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
