Texas Instruments LM41CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM41CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.