Military-grade operational amplifier featuring a voltage-feedback architecture. This 8-terminal device offers a nominal supply voltage of ±1.5V, with limits up to ±18V, and a maximum supply current of 0.1A. Key specifications include a maximum input offset voltage of 6000µV, a nominal unity gain bandwidth of 250kHz, and a minimum voltage gain of 50,000. Operating across a temperature range of -55°C to 125°C, this micropower amplifier is housed in an 8-pin metal can package (O-MBCY-W8) and meets MIL-STD-883 screening.
Texas Instruments LM4250H-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 0.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -1.5 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 250 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM4250H-MIL to view detailed technical specifications.
No datasheet is available for this part.