
The LM431ACM is an adjustable shunt voltage reference from Texas Instruments. It has a maximum input voltage of 37V and a maximum output voltage of 37V. The device is rated for 100mA of output current and has a tolerance of 2.2%. The LM431ACM is packaged in a SOIC-8 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Texas Instruments LM431ACM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431ACM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
