Adjustable precision Zener shunt regulator, this semiconductor IC offers a 2.495V reference voltage with selectable tolerances of 2%, 1%, or 0.5%. It operates with a minimum cathode current of 1mA and supports an output current of up to 100mA. The device features a maximum input voltage of 37V and a minimum input voltage of 3V, with a maximum output voltage of 37V. Packaged in a 3-SOT-23 surface mount configuration, it functions within an operating temperature range of 0°C to 70°C.
Texas Instruments LM431ACM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Current Rating | 15A |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.44V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 2% |
| Voltage | 37V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431ACM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
