
The LM431ACZ is a shunt voltage reference with adjustable output voltage up to 37V. It operates over a temperature range of -40°C to 85°C and is available in a TO-92 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a maximum output current of 100mA, the LM431ACZ is designed for use in power management circuits.
Texas Instruments LM431ACZ/LFT4 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Mount | Through Hole |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM431 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431ACZ/LFT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
