
The LM431BCMX is an adjustable voltage reference from Texas Instruments. It has a maximum input voltage of 37V and a maximum output voltage of 37V. The device can handle an output current of 100mA and has a tolerance of 1%. The LM431BCMX is a surface mount device with a package type of SOP8 and is available in a tape and reel packaging. It operates within a temperature range of 0°C to 70°C.
Texas Instruments LM431BCMX technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.