
Texas Instruments LM431BCZ technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431BCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
