Texas Instruments LM431BIZ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM431BIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.