The LM431CCM is a shunt voltage reference with an output voltage of 37V and an output current of 100mA. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 70°C. The device is lead free and has a tolerance of 0.5%. It is not RoHS compliant.
Texas Instruments LM431CCM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431CCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.