
The LM431CCZ is a lead-free adjustable voltage reference from Texas Instruments. It has a maximum input voltage of 37V and can operate between 0°C and 70°C. This voltage reference is available in a through-hole package and is suitable for applications requiring a stable output voltage. The LM431CCZ is not RoHS compliant, but is packaged in a box for easy handling and storage.
Texas Instruments LM431CCZ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Packaging | Box |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431CCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.