The LM431CIZ is a shunt voltage reference with a maximum input voltage of 37V and an output current of 100mA. It is packaged in a TO-92 case and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant, and it is available in bulk packaging with 1800 units per package.
Texas Instruments LM431CIZ technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 100mA |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431CIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.