
Micropower shunt voltage reference IC, offering a fixed 2.5V output with a 2% tolerance. Designed for surface mount applications in a compact SOT-23 package, it operates with a cathode current of 100µA and supports an output current up to 15mA. This component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments LM4431M3-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4431M3-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
