Texas Instruments LM4510SDEV/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 120mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4510SDEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.