
The LM4510SDX/NOPB is a PowerWise DC/DC controller with a boost topology, operating from 2.7V to 5.5V input voltage. It can deliver up to 1.8A of output current and 1.4W of output power. The device features a synchronous rectifier and is RoHS compliant. It is available in a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C.
Texas Instruments LM4510SDX/NOPB technical specifications.
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Power | 1.4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 120mA |
| Output Power | 1.4W |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4510SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.