18-Bit Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs). Supports a sampling rate of 48KS/s with 2 ADC channels and 2 DAC channels. Offers 6 analog inputs and 2 analog outputs, with a gain of 20dB. Operates within a 3V to 5.5V supply voltage range and features a serial interface. Packaged in a 48-pin LQFP for surface mounting, this RoHS compliant component is delivered in tray packaging.
Texas Instruments LM4546BVH/NOPB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 48KS/s |
| Gain | 20dB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 2 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Packaging | Tray |
| Power Consumption | 285mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | LM4546B |
| Type | General Purpose |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4546BVH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.