
The LM4546VH is an 18-bit 3-channel serial interface IC from Texas Instruments. It is packaged in a lead-free LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 53mA. The LM4546VH is not RoHS compliant due to the presence of lead. It is available in a tray packaging format.
Texas Instruments LM4546VH technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 3 |
| Packaging | Tray |
| Quiescent Current | 53mA |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4546VH to view detailed technical specifications.
No datasheet is available for this part.
