Texas Instruments LM4546VHX technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 53mA |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4546VHX to view detailed technical specifications.
No datasheet is available for this part.