
Analog output relative humidity sensor in a SOT-23 package for surface mount applications. Features a wide operating temperature range from -20°C to 125°C and a supply voltage range of 4V to 10V DC. Delivers an analog voltage output with a maximum of 12.6V and a typical quiescent current of 120µA. Packaged in tape and reel for automated assembly.
Texas Instruments LM45BIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 12.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM45BIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
