
The LM45CIM3 is a SOT-23 packaged analog voltage regulator with an output voltage of 12.6V and an output current of 10mA. It operates over a temperature range of -20°C to 100°C and has a quiescent current of 120uA. The device is not radiation hardened and is not RoHS compliant. It is available in a tape and reel packaging format with a package quantity of one.
Texas Instruments LM45CIM3 technical specifications.
| Package/Case | SOT-23 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 12.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM45CIM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
