The LM46001PWP is a surface mount DC/DC controller with a positive output configuration and adjustable output voltage. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a low quiescent current of 24uA and a synchronous rectifier for efficient operation. It is available in a 16-pin HTSSOP package and is suitable for use in a variety of applications, including power supplies and DC/DC converters.
Texas Instruments LM46001PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 24uA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM46001PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
