Texas Instruments LM46002PWPEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM46002PWPEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
