
Texas Instruments LM4652TF technical specifications.
| Package/Case | TO-220-15 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 170W |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 124mA |
| RoHS Compliant | No |
| Series | Overture™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4652TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.