Texas Instruments LM4663MT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Output Power | 2W |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Quiescent Current | 22mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4663MT to view detailed technical specifications.
No datasheet is available for this part.