Texas Instruments LM4668LDBD technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 10W |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4668LDBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.