
The LM4673SDX is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 5V and has a power supply rejection ratio of 78dB. The device is available in a package quantity of 4500 units per reel. The LM4673SDX is not radiation hardened and is not RoHS compliant.
Texas Instruments LM4673SDX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.65W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4673SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
