
High fidelity stereo audio amplifier IC, delivering 300W maximum output power into an 8Ω load. Features dual supply operation with a maximum voltage of 100V and a minimum of 20V. Offers a wide operating temperature range from -20°C to 75°C. Includes 93dB voltage gain and 110dB power supply rejection ratio. Packaged in a TO-220 case for through-hole mounting.
Texas Instruments LM4702BTA/NOPB technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 300W |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 5.5mA |
| Output Power | 300W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Voltage Gain | 93dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4702BTA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
