
High-fidelity 2-channel audio amplifier IC, featuring a robust TO-220 package for through-hole mounting. Delivers 4W of power dissipation with a wide dual supply voltage range from 20V to 75V. Boasts a high voltage gain of 93dB and excellent power supply rejection ratio (PSRR) of 110dB. Operates efficiently across a temperature range of -20°C to 75°C, supporting an 8Ω load impedance.
Texas Instruments LM4702CTA technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Height | 10.69mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 35mV |
| Length | 20.02mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 75V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Output Current | 5.5mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Termination | Through Hole |
| Voltage Gain | 93dB |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4702CTA to view detailed technical specifications.
No datasheet is available for this part.
