
High fidelity stereo audio amplifier driver, TO-220 package, through-hole mount. Features dual supply voltage operation from 20V to 75V, with a maximum output power of 300W. Offers a voltage gain of 93dB and a power supply rejection ratio of 110dB. Operates within a temperature range of -20°C to 75°C, with a maximum power dissipation of 4W. Includes mute functionality.
Texas Instruments LM4702CTA/NOPB technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Height | 10.69mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Contains Lead |
| Length | 20.02mm |
| Max Dual Supply Voltage | 75V |
| Min Dual Supply Voltage | 20V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10mA |
| Max Output Power | 300W |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Output Current | 5.5mA |
| Output Power | 300W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Dual |
| Voltage Gain | 93dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4702CTA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
