Texas Instruments LM4734TABD technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 20W |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4734TABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.