Texas Instruments LM4752T technical specifications.
| Package/Case | TO-220 |
| Height | 8.89mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 20mA |
| RoHS Compliant | No |
| Voltage Gain | 34dB |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4752T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.