
Dual 40W audio amplifier IC featuring a TO-220 package. Delivers 40W output power per channel into an 8Ω load. Operates with dual supply voltages ranging from 10V to 28V, with a maximum supply voltage of 60V. Boasts a high Power Supply Rejection Ratio (PSRR) of 125dB and Common Mode Rejection Ratio (CMRR) of 75dB. Features a gain bandwidth product of 8MHz and an input bias current of 10nA. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments LM4766T/NOPB technical specifications.
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Height | 10.69mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 20V |
| Number of Channels | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Unity Gain Bandwidth Product | 8MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4766T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
