
2-channel audio amplifier IC featuring 30W output power per channel. Offers a wide dual supply voltage range from 10V to 28V, with a maximum single supply voltage of 60V. Key specifications include a 75dB Common Mode Rejection Ratio, 125dB Power Supply Rejection Ratio, and an 8MHz Gain Bandwidth Product. Housed in a TO-220 package, this component operates within a temperature range of -20°C to 85°C.
Texas Instruments LM4766TF technical specifications.
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 8MHz |
| Height | 10.77mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10mV |
| Input Type | DIFFERENTIAL |
| Length | 20.14mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 20V |
| Number of Channels | 2 |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.08113oz |
| Width | 4.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4766TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
